


BPA-1502 | |
|---|---|
DigiKey Part Number | BPA-1502-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1502 |
Description | PLATE ALUMINUM BOTTOM 3.5 X 4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 4.375" L x 3.375" W x 0.078" H (111.13mm x 85.73mm x 1.98mm) Natural |
Datasheet | Datasheet |
Category | For Use With/Related Products Chassis |
Manufacturer Bud Industries | Size / Dimension 4.375" L x 3.375" W x 0.078" H (111.13mm x 85.73mm x 1.98mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
Type Plate |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |


