

AC-1402 | |
|---|---|
DigiKey Part Number | AC-1402-ND |
Manufacturer | |
Manufacturer Product Number | AC-1402 |
Description | CHASSIS ALUM NAT 4.5"L X 3.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 4.500" L x 3.500" W (114.30mm x 88.90mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 4.500" L x 3.500" W (114.30mm x 88.90mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 15.8in² (102cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.12 lb (54.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,64000 € | 9,64 € |
| Unit Price without VAT: | 9,64000 € |
|---|---|
| Unit Price with VAT: | 11,47160 € |


