BB-32655
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BB-32655
How to Breadboard - Another Teaching Moment

BB-32655

DigiKey Part Number
377-2645-ND
Manufacturer
Manufacturer Product Number
BB-32655
Description
BREADBOARD TERM STRIP 6.50X2.15"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.15" (165.1mm x 54.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
4
Number of Tie Points (Total)
830
Number of 5-Tie Point Terminals
126
Size / Dimension
6.50" x 2.15" (165.1mm x 54.5mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Factory Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,00000 €7,00 €
106,09900 €60,99 €
Manufacturers Standard Package
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,33000 €