


BB-32656 | |
|---|---|
DigiKey Part Number | 377-2646-ND |
Manufacturer | |
Manufacturer Product Number | BB-32656 |
Description | BREADBOARD TERM STRIP 6.50X2.15" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.15" (165.1mm x 54.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 830 | |
Number of 5-Tie Point Terminals | 126 | |
Size / Dimension | 6.50" x 2.15" (165.1mm x 54.5mm) | |
Includes | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 6,09900 € | 60,99 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |












