Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.250" W x 49.938" H (381.00mm x 514.35mm x 1268.43mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.250" W x 49.938" H (381.00mm x 514.35mm x 1268.43mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

ARR-1276-NF

DigiKey Part Number
377-1198-ND
Manufacturer
Manufacturer Product Number
ARR-1276-NF
Description
RACK ALUM 15X20.2X49.9 NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.250" W x 49.938" H (381.00mm x 514.35mm x 1268.43mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Overall
15.000" L x 20.250" W x 49.938" H (381.00mm x 514.35mm x 1268.43mm)
Manufacturer
Bud Industries
Door
Doorless
Series
Features
Mounting Brackets
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Material
Metal, Aluminum
Type
Open Rack
Color
Natural
Style
Open Rack, Single Frame
Shipping Info
Shipped from DigiKey
Number of Units
24U
Weight
27 lbs (12.2 kg)
Dimensions - Panel
3.000" L x 17.752" W x 42.000" H (76.20mm x 450.90mm x 1066.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 112
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1244,56000 €244,56 €
Manufacturers Standard Package
Unit Price without VAT:244,56000 €
Unit Price with VAT:291,02640 €
Alternate Color
RACK ALUM 15X20.2X49.9 BLACK
In-Stock: 0
Unit Price: