ARR-1276-BT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bud Industries
In Stock: 0
Unit Price: 315,19000 $
Datasheet
Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.250" W x 49.938" H (381.00mm x 514.35mm x 1268.43mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.250" W x 49.938" H (381.00mm x 514.35mm x 1268.43mm) Black
Enclosure Modifications: Quick Steps to 5-Day Delivery

ARR-1276-BT

DigiKey Part Number
ARR-1276-BT-ND
Manufacturer
Manufacturer Product Number
ARR-1276-BT
Description
RACK ALUM 15X20.2X49.9 BLACK
Customer Reference
Detailed Description
Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.250" W x 49.938" H (381.00mm x 514.35mm x 1268.43mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
24U
Dimensions - Panel
3.000" L x 17.752" W x 42.000" H (76.20mm x 450.90mm x 1066.80mm)
Dimensions - Overall
15.000" L x 20.250" W x 49.938" H (381.00mm x 514.35mm x 1268.43mm)
Door
Doorless
Features
Mounting Brackets
Mounting Rails
-
Ventilation
Non-Vented
Material
Metal, Aluminum
Color
Black
Shipping Info
Shipped from DigiKey
Weight
27 lbs (12.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
RACK ALUM 15X20.2X49.9 NAT
In-Stock: 0
Unit Price: 287,75000 $