
ANX-91306 | |
|---|---|
DigiKey Part Number | ANX-91306-ND |
Manufacturer | |
Manufacturer Product Number | ANX-91306 |
Description | PANEL ALUM 6.23X4.26X0.06" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 6.230" L x 4.260" W x 0.062" H (158.24mm x 108.20mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | AN Series | |
Size / Dimension | 6.230" L x 4.260" W x 0.062" H (158.24mm x 108.20mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |







