



AN-2806-AB | |
|---|---|
DigiKey Part Number | 377-2326-ND |
Manufacturer | |
Manufacturer Product Number | AN-2806-AB |
Description | BOX ALUM BLACK 6.73"L X 4.67"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 6.730" L x 4.670" W (170.94mm x 118.62mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.730" L x 4.670" W (170.94mm x 118.62mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 31.4in² (203cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Card Guides, Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,03000 € | 41,03 € |
| 10 | 34,76400 € | 347,64 € |
| Unit Price without VAT: | 41,03000 € |
|---|---|
| Unit Price with VAT: | 48,82570 € |






