

AN-2813 | |
|---|---|
DigiKey Part Number | 377-1452-ND |
Manufacturer | |
Manufacturer Product Number | AN-2813 |
Description | BOX ALUM NATURAL 4.9"L X 3.14"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.900" L x 3.140" W (124.46mm x 79.76mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Box | |
Size / Dimension | 4.900" L x 3.140" W (124.46mm x 79.76mm) | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 15.3in² (99cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.120" (3.05mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |







