



AN-2813-A | |
|---|---|
DigiKey Part Number | 377-2339-ND |
Manufacturer | |
Manufacturer Product Number | AN-2813-A |
Description | BOX ALUM NATURAL 4.9"L X 3.14"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.900" L x 3.140" W (124.46mm x 79.76mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.900" L x 3.140" W (124.46mm x 79.76mm) | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 15.3in² (99cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.120" (3.05mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,02000 € | 22,02 € |
| 10 | 18,67800 € | 186,78 € |
| Unit Price without VAT: | 22,02000 € |
|---|---|
| Unit Price with VAT: | 26,20380 € |






