

AN-2812 | |
|---|---|
DigiKey Part Number | 377-1450-ND |
Manufacturer | |
Manufacturer Product Number | AN-2812 |
Description | BOX ALUM NATURAL 3.86"L X 2.52"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 3.860" L x 2.520" W (98.04mm x 64.01mm) X 1.350" (34.29mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Discontinued at DigiKey | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 3.860" L x 2.520" W (98.04mm x 64.01mm) | Shipping Info Shipped from DigiKey |
Height 1.350" (34.29mm) | Weight 0.56 lb (254.01 g) |
Area (L x W) 9.73in² (62.8cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN-2812-A | Bud Industries | 1 | 377-2337-ND | 18,19000 € | Direct |







