
ANX-91312 | |
|---|---|
DigiKey Part Number | ANX-91312-ND |
Manufacturer | |
Manufacturer Product Number | ANX-91312 |
Description | PANEL ALUM 3.5X2.16X0.06" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 3.500" L x 2.160" W x 0.062" H (88.90mm x 54.86mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | AN Series | |
Size / Dimension | 3.500" L x 2.160" W x 0.062" H (88.90mm x 54.86mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |





