AN-1307 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Bud Industries
In Stock: 158
Unit Price: 26,86000 €
Datasheet
AN-1307
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AN-1307

AN-1307

DigiKey Part Number
377-1106-ND
Manufacturer
Manufacturer Product Number
AN-1307
Description
BOX ALUM NATURAL 8.76"L X 5.76"W
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 8.764" L x 5.758" W (222.61mm x 146.25mm) X 2.177" (55.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Container Type
Box
Size / Dimension
8.764" L x 5.758" W (222.61mm x 146.25mm)
Height
2.177" (55.30mm)
Area (L x W)
50.5in² (326cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.120" (3.05mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
BOX ALUM GRAY 8.76"L X 5.76"W
In-Stock: 0
Unit Price: