

AN-1301 | |
|---|---|
DigiKey Part Number | 377-1100-ND |
Manufacturer | |
Manufacturer Product Number | AN-1301 |
Description | BOX ALUM NATURAL 2.52"L X 2.27"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 2.520" L x 2.270" W (64.01mm x 57.66mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Obsolete | Features PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 2.520" L x 2.270" W (64.01mm x 57.66mm) | Shipping Info Shipped from DigiKey |
Height 1.378" (35.00mm) | Weight 0.313 lb (141.97 g) |
Area (L x W) 5.72in² (36.9cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN-1301-A | Bud Industries | 155 | 377-2390-ND | 6,03000 € | Direct |




