AN-1301-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AN-1301-A
AN-1301-A
AN-1301-A
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-1301-A

DigiKey Part Number
377-2390-ND
Manufacturer
Manufacturer Product Number
AN-1301-A
Description
BOX ALUM NATURAL 2.52"L X 2.27"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 2.520" L x 2.270" W (64.01mm x 57.66mm) X 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.520" L x 2.270" W (64.01mm x 57.66mm)
Height
1.378" (35.00mm)
Area (L x W)
5.72in² (36.9cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.130" (3.30mm)
Features
PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.313 lb (141.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Factory Stock: 1.201
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,13000 €6,13 €
105,18200 €51,82 €
Manufacturers Standard Package
Unit Price without VAT:6,13000 €
Unit Price with VAT:7,29470 €
Alternate Color
BOX ALUM BLACK 2.52"L X 2.27"W
In-Stock: 0
Unit Price: 10,54000 €