
AN-1301-AB | |
|---|---|
DigiKey Part Number | AN-1301-AB-ND |
Manufacturer | |
Manufacturer Product Number | AN-1301-AB |
Description | BOX ALUM BLACK 2.52"L X 2.27"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 2.520" L x 2.270" W (64.01mm x 57.66mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.520" L x 2.270" W (64.01mm x 57.66mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 5.72in² (36.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |




