Box Plastic, ABS Gray, Clear Cover/Door Cover Included, Hinged Door 13.780" L x 9.840" W x 0.125" H (350.01mm x 249.94mm x 3.18mm) X 6.300" (160.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray, Clear Cover/Door Cover Included, Hinged Door 13.780" L x 9.840" W x 0.125" H (350.01mm x 249.94mm x 3.18mm) X 6.300" (160.02mm)
AIO-11111-Open
BUD Industries AIO Series Enclosure with Cover Window | Datasheet Preview

AIO-11111

DigiKey Part Number
377-AIO-11111-ND
Manufacturer
Manufacturer Product Number
AIO-11111
Description
BOX ABS 13.78"LX9.84"W X 0.13" H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray, Clear Cover/Door Cover Included, Hinged Door 13.780" L x 9.840" W x 0.125" H (350.01mm x 249.94mm x 3.18mm) X 6.300" (160.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
13.780" L x 9.840" W x 0.125" H (350.01mm x 249.94mm x 3.18mm)
Height
6.300" (160.02mm)
Area (L x W)
136in² (875cm²)
Design
Cover Included, Hinged Door
Material
Color
Gray, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,24000 €39,24 €
1032,70300 €327,03 €
2528,34600 €708,65 €
Manufacturers Standard Package
Unit Price without VAT:39,24000 €
Unit Price with VAT:46,69560 €