
PTX-10140-P | |
|---|---|
DigiKey Part Number | 377-PTX-10140-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-10140-P |
Description | PLASTIC PLATE FOR AIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 12.205" L x 8.268" W x 0.374" H (310.01mm x 210.01mm x 9.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | AIO Series | |
Size / Dimension | 12.205" L x 8.268" W x 0.374" H (310.01mm x 210.01mm x 9.50mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,94300 € | 19,43 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |





