
USB3380-AB50NI G | |
|---|---|
DigiKey Part Number | 516-3418-ND |
Manufacturer | |
Manufacturer Product Number | USB3380-AB50NI G |
Description | IC CONTROLLER PCIE USB 2.0 88QFN |
Customer Reference | |
Detailed Description | USB Bridge, PCIe to USB USB 3.0 PCIe Interface 88-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | USB3380-AB50NI G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, PCIe to USB | |
Interface | PCIe | |
Standards | USB 3.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | 88-QFN (10x10) |


