
PCI9052 G | |
|---|---|
DigiKey Part Number | 516-3365-ND |
Manufacturer | |
Manufacturer Product Number | PCI9052 G |
Description | IC INTERFACE SPECIALIZED 160QFP |
Customer Reference | |
Detailed Description | I/O Accelerator Interface 160-PQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | I/O Accelerator | |
Interface | PCI | |
Voltage - Supply | 5V | |
Package / Case | 160-QFP | |
Supplier Device Package | 160-PQFP (28x28) | |
Mounting Type | Surface Mount | |
Base Product Number |


