256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI9056-BA66BI G

DigiKey Part Number
516-3369-ND
Manufacturer
Manufacturer Product Number
PCI9056-BA66BI G
Description
IC INTERFACE SPECIALIZED 256BGA
Customer Reference
Detailed Description
I/O Accelerator Interface 256-FPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Last Time Buy
Applications
I/O Accelerator
Interface
PCI
Voltage - Supply
3.3V, 5V
Package / Case
256-BGA
Supplier Device Package
256-FPBGA (17x17)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.796
Check for Additional Incoming Stock
Last Time Buy Date: 21.09.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1108,90000 €108,90 €
1091,76600 €917,66 €
2587,48960 €2.187,24 €
10082,79130 €8.279,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,90000 €
Unit Price with VAT:129,59100 €