Similar

MGA-71543-TR2G | |
|---|---|
DigiKey Part Number | MGA-71543-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-71543-TR2G |
Description | IC AMP CDMA 100MHZ-6GHZ SOT343 |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, TDMA, PCS 100MHz ~ 6GHz SOT-343, SC70 4-Lead |
Category | RF Type CDMA, TDMA, PCS |
Manufacturer Broadcom Limited | Voltage - Supply 2.7V ~ 4.2V |
Packaging Tape & Reel (TR) | Current - Supply 50mA |
Part Status Obsolete | Test Frequency 2.01GHz |
Frequency 100MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 13.1dBm | Package / Case SC-82A, SOT-343 |
Gain 15.4dB | Supplier Device Package SOT-343, SC70 4-Lead |
Noise Figure 0.8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGA622H6820XTSA1 | Infineon Technologies | 25.064 | BGA622H6820XTSA1CT-ND | 1,33000 € | Similar |


