
BGA622H6820XTSA1 | |
|---|---|
DigiKey Part Number | BGA622H6820XTSA1TR-ND - Tape & Reel (TR) BGA622H6820XTSA1CT-ND - Cut Tape (CT) BGA622H6820XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA622H6820XTSA1 |
Description | IC AMP DCS 500MHZ-6GHZ SOT343-3D |
Customer Reference | |
Detailed Description | RF Amplifier IC DCS, GSM, ISM 500MHz ~ 6GHz PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BGA622H6820XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 500MHz ~ 6GHz | |
P1dB | -13dBm | |
Gain | 13.6dB | |
Noise Figure | 1.05dB | |
RF Type | DCS, GSM, ISM | |
Voltage - Supply | 3.5V | |
Current - Supply | 10mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,92600 € | 23,15 € |
| 100 | 0,84940 € | 84,94 € |
| 250 | 0,80344 € | 200,86 € |
| 500 | 0,77096 € | 385,48 € |
| 1.000 | 0,74030 € | 740,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69524 € | 2.085,72 € |
| 6.000 | 0,66892 € | 4.013,52 € |
| 9.000 | 0,65423 € | 5.888,07 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

