Similar
Similar

MGA-638P8-TR1G | |
|---|---|
DigiKey Part Number | MGA-638P8-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-638P8-TR1G |
Description | IC AMP CDMA 450MHZ-1.5GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, TDMA, WCDMA 450MHz ~ 1.5GHz 8-DFN (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 450MHz ~ 1.5GHz | |
P1dB | 22.2dB | |
Gain | 17.3dB | |
Noise Figure | 0.87dB | |
RF Type | CDMA, GSM, TDMA, WCDMA | |
Voltage - Supply | - | |
Current - Supply | 84mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |




