Similar
Similar

MGA-638P8-BLKG | |
|---|---|
DigiKey Part Number | MGA-638P8-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | MGA-638P8-BLKG |
Description | IC AMP CDMA 450MHZ-1.5GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, TDMA, WCDMA 450MHz ~ 1.5GHz 8-DFN (2x2) |
Category | Noise Figure 0.87dB |
Manufacturer Broadcom Limited | RF Type CDMA, GSM, TDMA, WCDMA |
Packaging Bulk | Current - Supply 84mA |
Part Status Obsolete | Test Frequency 2.5GHz |
Frequency 450MHz ~ 1.5GHz | Mounting Type Surface Mount |
P1dB 22.2dB | Package / Case 8-WFDFN Exposed Pad |
Gain 17.3dB | Supplier Device Package 8-DFN (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGU8051X | NXP USA Inc. | 3.143 | 568-BGU8051XCT-ND | 7,19000 € | Similar |
| SKY67151-396EK1 | Skyworks Solutions Inc. | 2 | 863-1569-ND | 92,58000 € | Similar |
| SKY67151-396EK3 | Skyworks Solutions Inc. | 0 | 863-1568-ND | 89,88000 € | Similar |




