Similar

MGA-545P8-TR2 | |
|---|---|
DigiKey Part Number | MGA-545P8-TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-545P8-TR2 |
Description | IC RF AMP WLL 50MHZ-7GHZ 8LPCC |
Customer Reference | |
Detailed Description | RF Amplifier IC WLL, WLAN 50MHz ~ 7GHz 8-LPCC (2x2) |
Datasheet | Datasheet |
Category | RF Type WLL, WLAN |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 135mA |
Part Status Obsolete | Test Frequency 3GHz |
Frequency 50MHz ~ 7GHz | Mounting Type Surface Mount |
P1dB 21.3dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 11.5dB | Supplier Device Package 8-LPCC (2x2) |
Noise Figure 2.9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF37C73IDSGT | Texas Instruments | 53.974 | 296-38826-1-ND | 1,55000 € | Similar |


