Similar

MGA-545P8-BLK | |
|---|---|
DigiKey Part Number | 516-1947-ND |
Manufacturer | |
Manufacturer Product Number | MGA-545P8-BLK |
Description | IC AMP CELLULAR 50MHZ-7GHZ 8LPCC |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, WLAN, WLL 50MHz ~ 7GHz 8-LPCC (2x2) |
Datasheet | Datasheet |
Category | RF Type Cellular, PCS, WLAN, WLL |
Manufacturer Broadcom Limited | Voltage - Supply 2.7V ~ 4V |
Packaging Bulk | Current - Supply 110mA ~ 145mA |
Part Status Obsolete | Test Frequency 2GHz |
Frequency 50MHz ~ 7GHz | Mounting Type Surface Mount |
P1dB 21.7dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 16.3dB | Supplier Device Package 8-LPCC (2x2) |
Noise Figure 2.7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF37C73IDSGT | Texas Instruments | 53.974 | 296-38826-1-ND | 1,55000 € | Similar |


