MGA-53543-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 25.064
Unit Price: 1,13000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 15.493
Unit Price: 4,50000 €
Datasheet
RF Amplifier IC Cellular, PCS, WLAN, WLL 50MHz ~ 6GHz SOT-343, SC70 4-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-53543-BLKG

DigiKey Part Number
516-1946-ND
Manufacturer
Manufacturer Product Number
MGA-53543-BLKG
Description
IC AMP CELL 50MHZ-6GHZ SOT343
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS, WLAN, WLL 50MHz ~ 6GHz SOT-343, SC70 4-Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
50MHz ~ 6GHz
P1dB
18.6dBm
Gain
14dB ~ 17dB
Noise Figure
1.5dB ~ 1.9dB
RF Type
Cellular, PCS, WLAN, WLL
Voltage - Supply
5V
Current - Supply
40mA ~ 70mA
Test Frequency
1.9GHz
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SOT-343, SC70 4-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable