Similar

MGA-52543-TR1G | |
|---|---|
DigiKey Part Number | 516-2506-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-52543-TR1G |
Description | IC AMP CELL 400MHZ-6GHZ SOT343 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, WLL, WLAN 400MHz ~ 6GHz SOT-343, SC70 4-Lead |
Category | RF Type Cellular, PCS, WLL, WLAN |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 45mA ~ 65mA |
Part Status Obsolete | Test Frequency 1.9GHz |
Frequency 400MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 17.4dBm | Package / Case SC-82A, SOT-343 |
Gain 13dB ~ 15.5dB | Supplier Device Package SOT-343, SC70 4-Lead |
Noise Figure 1.9dB ~ 2.3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGA622H6820XTSA1 | Infineon Technologies | 25.064 | BGA622H6820XTSA1CT-ND | 1,33000 € | Similar |


