Similar
Similar

MGA-30689-TR1G | |
|---|---|
DigiKey Part Number | 516-2860-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-30689-TR1G |
Description | IC AMP GPS 40MHZ-2.6GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 2.6GHz SOT-89-3 |
Category | RF Type General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 104mA |
Part Status Obsolete | Test Frequency 1.95GHz |
Frequency 40MHz ~ 2.6GHz | Mounting Type Surface Mount |
P1dB 22.5dBm | Package / Case TO-243AA |
Gain 14.6dB | Supplier Device Package SOT-89-3 |
Noise Figure 3.3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC789ST89ETR | Analog Devices Inc. | 518 | 505-HMC789ST89ETRCT-ND | 8,45000 € | Similar |
| MAAM-009286-TR3000 | MACOM Technology Solutions | 9.056 | 1465-1273-1-ND | 5,76000 € | Similar |




