
HSMY-C197 | |
|---|---|
DigiKey Part Number | 516-HSMY-C197TR-ND - Tape & Reel (TR) 516-HSMY-C197CT-ND - Cut Tape (CT) 516-HSMY-C197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C197 |
Description | LED YELLOW DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMY-C197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 589nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,15130 € | 15,13 € |
| 500 | 0,12296 € | 61,48 € |
| 1.000 | 0,11363 € | 113,63 € |
| 2.000 | 0,10567 € | 211,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09891 € | 395,64 € |
| 8.000 | 0,09316 € | 745,28 € |
| 12.000 | 0,09021 € | 1.082,52 € |
| 20.000 | 0,08688 € | 1.737,60 € |
| 28.000 | 0,08490 € | 2.377,20 € |
| 40.000 | 0,08297 € | 3.318,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




