
HSMW-C420 | |
|---|---|
DigiKey Part Number | HSMW-C420-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMW-C420 |
Description | LED WHITE JLED SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.80mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 119° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.80mm L x 1.00mm W | |
Height (Max) | 0.70mm |


