
HSMW-C340 | |
|---|---|
DigiKey Part Number | 516-HSMW-C340TR-ND - Tape & Reel (TR) 516-HSMW-C340CT-ND - Cut Tape (CT) 516-HSMW-C340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-C340 |
Description | LED WHITE JLED SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2-SMD, J-Lead |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 3.70mm L x 0.90mm W |
Lens Style Oval with Flat Top | Height (Max) 0.46mm |
Lens Size 2.29mm x 0.32mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,10900 € | 11,09 € |
| 100 | 0,84000 € | 84,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72142 € | 360,71 € |
| 1.000 | 0,68270 € | 682,70 € |
| 1.500 | 0,66285 € | 994,28 € |
| 2.500 | 0,64043 € | 1.601,08 € |
| 3.500 | 0,62710 € | 2.194,85 € |
| 5.000 | 0,61410 € | 3.070,50 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

