Similar

HSMS-2865-TR2G | |
|---|---|
DigiKey Part Number | HSMS-2865-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-2865-TR2G |
Description | RF DIODE SCHOTTKY 4V SOT-143-4 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 4V SOT-143-4 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.3pF @ 0V, 1MHz |
Manufacturer Broadcom Limited | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Package / Case TO-253-4, TO-253AA |
Part Status Obsolete | Supplier Device Package SOT-143-4 |
Diode Type Schottky - 2 Independent | Base Product Number |
Voltage - Peak Reverse (Max) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT15099E6327HTSA1 | Infineon Technologies | 2.145 | BAT15099E6327HTSA1CT-ND | 1,08000 € | Similar |


