RF Diode Schottky - 2 Independent 4V 110 mA 100 mW PG-SOT-143-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT15099E6327HTSA1

DigiKey Part Number
BAT15099E6327HTSA1TR-ND - Tape & Reel (TR)
BAT15099E6327HTSA1CT-ND - Cut Tape (CT)
BAT15099E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT15099E6327HTSA1
Description
DIODE SCHOTTKY 4V 100MW SOT143-4
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 2 Independent 4V 110 mA 100 mW PG-SOT-143-3D
Datasheet
 Datasheet
EDA/CAD Models
BAT15099E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 2 Independent
Voltage - Peak Reverse (Max)
4V
Current - Max
110 mA
Capacitance @ Vr, F
0.35pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
100 mW
Operating Temperature
150°C (TJ)
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
PG-SOT-143-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,57800 €5,78 €
1000,37710 €37,71 €
5000,29060 €145,30 €
1.0000,26272 €262,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22729 €681,87 €
6.0000,20945 €1.256,70 €
9.0000,20036 €1.803,24 €
15.0000,19015 €2.852,25 €
21.0000,18410 €3.866,10 €
30.0000,17823 €5.346,90 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €