Similar
Similar

HSMS-270B-TR2G | |
|---|---|
DigiKey Part Number | HSMS-270B-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-270B-TR2G |
Description | DIODE SCHOTTKY 15V 825MW SOT323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 15V 750 mA 825 mW SOT-323 |
Category | Capacitance @ Vr, F 6.7pF @ 0V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 650mOhm @ 100mA, 1MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 825 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type Schottky - Single | Package / Case SC-70, SOT-323 |
Voltage - Peak Reverse (Max) 15V | Supplier Device Package SOT-323 |
Current - Max 750 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54W,115 | Nexperia USA Inc. | 1.591 | 1727-3570-1-ND | 0,14000 € | Similar |
| RB461FT106 | Rohm Semiconductor | 2.999 | RB461FT106CT-ND | 0,70000 € | Similar |



