
RB461FT106 | |
|---|---|
DigiKey Part Number | RB461FT106TR-ND - Tape & Reel (TR) RB461FT106CT-ND - Cut Tape (CT) RB461FT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB461FT106 |
Description | DIODE SCHOTTKY 20V 700MA UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 700mA Surface Mount UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RB461FT106 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package UMD3 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 700mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 700 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 100 | 0,28240 € | 28,24 € |
| 500 | 0,21528 € | 107,64 € |
| 1.000 | 0,19364 € | 193,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16612 € | 498,36 € |
| 6.000 | 0,15225 € | 913,50 € |
| 9.000 | 0,14519 € | 1.306,71 € |
| 15.000 | 0,13725 € | 2.058,75 € |
| 21.000 | 0,13255 € | 2.783,55 € |
| 30.000 | 0,12798 € | 3.839,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

