
HSMR-C170 | |
|---|---|
DigiKey Part Number | 516-1445-2-ND - Tape & Reel (TR) 516-1445-1-ND - Cut Tape (CT) 516-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C170 |
Description | LED BLUE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.4V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMR-C170 Models |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 155° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 469nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-IB5 | QT Brightek (QTB) | 1.851 | 1516-QBLP631-IB5CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,42120 € | 42,12 € |
| 500 | 0,35390 € | 176,95 € |
| 1.000 | 0,33184 € | 331,84 € |
| 2.000 | 0,31314 € | 626,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29727 € | 1.189,08 € |
| 8.000 | 0,28383 € | 2.270,64 € |
| 12.000 | 0,27695 € | 3.323,40 € |
| 20.000 | 0,26918 € | 5.383,60 € |
| 28.000 | 0,26456 € | 7.407,68 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |








