Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

7M48072002 | |
|---|---|
DigiKey Part Number | 887-2480-2-ND - Tape & Reel (TR) 887-2480-1-ND - Cut Tape (CT) 887-2480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M48072002 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M48072002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,70440 € | 17,61 € |
| 50 | 0,67540 € | 33,77 € |
| 100 | 0,64750 € | 64,75 € |
| 250 | 0,61240 € | 153,10 € |
| 500 | 0,58704 € | 293,52 € |
| 1.000 | 0,56278 € | 562,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52636 € | 1.579,08 € |
| 6.000 | 0,50464 € | 3.027,84 € |
| 9.000 | 0,49235 € | 4.431,15 € |
| 15.000 | 0,47731 € | 7.159,65 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

















