48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
IQXC-42_View2

LFXTAL082135

DigiKey Part Number
1923-LFXTAL082135TR-ND - Tape & Reel (TR)
1923-LFXTAL082135CT-ND - Cut Tape (CT)
1923-LFXTAL082135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL082135
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12.85754Geyer Electronic America, Inc.2.9974983-12.85754CT-ND0,46000 €Parametric Equivalent
In-Stock: 2.794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,50600 €5,06 €
250,47880 €11,97 €
500,45880 €22,94 €
1000,43980 €43,98 €
2500,41596 €103,99 €
5000,39872 €199,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38223 €382,23 €
2.0000,36642 €732,84 €
3.0000,35748 €1.072,44 €
5.0000,34653 €1.732,65 €
7.0000,33951 €2.376,57 €
10.0000,33223 €3.322,30 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €