Similar

HSMP-3833-TR2G | |
|---|---|
DigiKey Part Number | HSMP-3833-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMP-3833-TR2G |
Description | RF DIODE PIN 200V 250MW SOT-23-3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Anode 200V 1 A 250 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.3pF @ 50V, 1MHz |
Manufacturer Broadcom Limited | Resistance @ If, F 1.5Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 250 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type PIN - 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 200V | Supplier Device Package SOT-23-3 |
Current - Max 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1302-003LF | Skyworks Solutions Inc. | 37.538 | 863-2214-1-ND | 5,15000 € | Similar |


