RF Diode PIN - 1 Pair Common Anode 200V 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1302-003LF

DigiKey Part Number
863-2214-2-ND - Tape & Reel (TR)
863-2214-1-ND - Cut Tape (CT)
863-2214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1302-003LF
Description
RF DIODE PIN 200V 250MW SOT-23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Anode 200V 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Manufacturer
Skyworks Solutions Inc.
Power Dissipation (Max)
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
PIN - 1 Pair Common Anode
Supplier Device Package
SOT-23-3
Voltage - Peak Reverse (Max)
200V
Base Product Number
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.554
Factory Stock: 81.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,11000 €5,11 €
103,91500 €39,15 €
253,61680 €90,42 €
1003,28960 €328,96 €
2503,28520 €821,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,28520 €9.855,60 €
Manufacturers Standard Package
Unit Price without VAT:5,11000 €
Unit Price with VAT:6,08090 €