HSMP-3813-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 6,53114 €
Datasheet
RF Diode PIN - 1 Pair Common Anode 100V 1 A SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMP-3813-BLKG

DigiKey Part Number
HSMP-3813-BLKG-ND
Manufacturer
Manufacturer Product Number
HSMP-3813-BLKG
Description
RF DIODE PIN 100V SOT-23-3
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Anode 100V 1 A SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1 A
Manufacturer
Broadcom Limited
Capacitance @ Vr, F
0.35pF @ 50V, 1MHz
Packaging
Bulk
Resistance @ If, F
3Ohm @ 100mA, 100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Diode Type
PIN - 1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Peak Reverse (Max)
100V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP1307-003LFSkyworks Solutions Inc.0863-1844-2-ND6,53114 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable