
SMP1307-003LF | |
|---|---|
DigiKey Part Number | 863-1844-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1307-003LF |
Description | RF DIODE PIN 200V 250MW SOT-23-3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Anode 200V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Resistance @ If, F 3Ohm @ 100mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Last Time Buy | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type PIN - 1 Pair Common Anode | Supplier Device Package SOT-23-3 |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Capacitance @ Vr, F 0.3pF @ 30V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,53114 € | 19.593,42 € |
| Unit Price without VAT: | 6,53114 € |
|---|---|
| Unit Price with VAT: | 7,77206 € |

