
HSMH-C190 | |
|---|---|
DigiKey Part Number | 516-1420-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMH-C190 |
Description | LED RED DIFFUSED CHIP SMD |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMH-C190 Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 170° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |











