
HSMH-H190 | |
|---|---|
DigiKey Part Number | 516-HSMH-H190TR-ND - Tape & Reel (TR) 516-HSMH-H190CT-ND - Cut Tape (CT) 516-HSMH-H190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-H190 |
Description | LED RED DIFFUSED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,16950 € | 16,95 € |
| 500 | 0,13822 € | 69,11 € |
| 1.000 | 0,12793 € | 127,93 € |
| 2.000 | 0,11917 € | 238,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11172 € | 446,88 € |
| 8.000 | 0,10540 € | 843,20 € |
| 12.000 | 0,10216 € | 1.225,92 € |
| 20.000 | 0,09849 € | 1.969,80 € |
| 28.000 | 0,09631 € | 2.696,68 € |
| 40.000 | 0,09419 € | 3.767,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |








