HSMG-L640 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 55.097
Unit Price: 0,42000 €
Datasheet

Similar


Kingbright
In Stock: 497
Unit Price: 0,32000 €
Datasheet

Similar


Kingbright
In Stock: 8.594
Unit Price: 0,33000 €
Datasheet

Similar


Kingbright
In Stock: 8.685
Unit Price: 0,62000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1.454
Unit Price: 0,64000 €
Datasheet

Similar


Bivar Inc.
In Stock: 6.528
Unit Price: 0,77000 €
Datasheet
Green 572nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMG-L640

DigiKey Part Number
HSMG-L640-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMG-L640
Description
LED GREEN CLEAR CHIP SMD
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMG-L640 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable