
HSMF-C167 | |
|---|---|
DigiKey Part Number | 516-3065-2-ND - Tape & Reel (TR) 516-3065-1-ND - Cut Tape (CT) 516-3065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C167 |
Description | LED GRN/ORANGE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 572nm Green, 604nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.2V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm Green, 605nm Orange | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,27260 € | 27,26 € |
| 500 | 0,22570 € | 112,85 € |
| 1.000 | 0,21032 € | 210,32 € |
| 2.000 | 0,19724 € | 394,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18614 € | 744,56 € |
| 8.000 | 0,17673 € | 1.413,84 € |
| 12.000 | 0,17191 € | 2.062,92 € |
| 20.000 | 0,16646 € | 3.329,20 € |
| 28.000 | 0,16323 € | 4.570,44 € |
| 40.000 | 0,16007 € | 6.402,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




