
HSMF-C162 | |
|---|---|
DigiKey Part Number | 516-HSMF-C162TR-ND - Tape & Reel (TR) 516-HSMF-C162CT-ND - Cut Tape (CT) 516-HSMF-C162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C162 |
Description | LED AMBER/RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amber, Red 592nm Amber, 626nm Red LED Indication - Discrete 1.9V Amber, 1.9V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Amber, 1.9V Red | |
Current - Test | 20mA Amber, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm Amber, 637nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,46570 € | 46,57 € |
| 500 | 0,39236 € | 196,18 € |
| 1.000 | 0,36837 € | 368,37 € |
| 2.000 | 0,34801 € | 696,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33075 € | 1.323,00 € |
| 8.000 | 0,31613 € | 2.529,04 € |
| 12.000 | 0,30864 € | 3.703,68 € |
| 20.000 | 0,30019 € | 6.003,80 € |
| 28.000 | 0,29517 € | 8.264,76 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |




