
HSMD-C170 | |
|---|---|
DigiKey Part Number | 516-1794-2-ND - Tape & Reel (TR) 516-1794-1-ND - Cut Tape (CT) 516-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMD-C170 |
Description | LED ORANGE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 604nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMD-C170 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 605nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,12790 € | 12,79 € |
| 500 | 0,10346 € | 51,73 € |
| 1.000 | 0,09537 € | 95,37 € |
| 2.000 | 0,08849 € | 176,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08263 € | 330,52 € |
| 8.000 | 0,07765 € | 621,20 € |
| 12.000 | 0,07509 € | 901,08 € |
| 20.000 | 0,07221 € | 1.444,20 € |
| 28.000 | 0,07049 € | 1.973,72 € |
| 40.000 | 0,06881 € | 2.752,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |









